FX2CA2-80P-1.27DSA(71) | ||
---|---|---|
DigiKey Part Number | H10589-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2CA2-80P-1.27DSA(71) | |
Description | CONN HEADER VERT 80POS 1.27MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Plug Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FX2CA2-80P-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.97000 | ¥57.97 |
10 | ¥52.38900 | ¥523.89 |
25 | ¥49.48800 | ¥1,237.20 |
40 | ¥48.28100 | ¥1,931.24 |
80 | ¥45.86750 | ¥3,669.40 |
240 | ¥41.03942 | ¥9,849.46 |
440 | ¥38.62525 | ¥16,995.11 |
960 | ¥33.79702 | ¥32,445.14 |
2,400 | ¥32.10718 | ¥77,057.23 |