


FX18-40S-0.8SH(11) | |
|---|---|
DigiKey Part Number | 26-FX18-40S-0.8SH(11)TR-ND - Tape & Reel (TR) 26-FX18-40S-0.8SH(11)CT-ND - Cut Tape (CT) 26-FX18-40S-0.8SH(11)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX18-40S-0.8SH(11) |
Description | CONN RCPT 40POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-40S-0.8SH(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥26.04327 | ¥7,812.98 |
| 600 | ¥24.80092 | ¥14,880.55 |
| 900 | ¥24.10188 | ¥21,691.69 |
| 1,500 | ¥23.24947 | ¥34,874.21 |
| 2,100 | ¥22.70454 | ¥47,679.53 |
| 3,000 | ¥22.14100 | ¥66,423.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.78000 | ¥38.78 |
| 10 | ¥31.61400 | ¥316.14 |
| 25 | ¥29.14480 | ¥728.62 |
| 50 | ¥27.40660 | ¥1,370.33 |
| 100 | ¥25.77180 | ¥2,577.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.35000 | ¥51.35 |
| 10 | ¥46.64000 | ¥466.40 |
| 25 | ¥44.17560 | ¥1,104.39 |
| 50 | ¥43.14680 | ¥2,157.34 |
| 100 | ¥41.09260 | ¥4,109.26 |





