FX16-21S-0.5SH | ||
---|---|---|
DigiKey Part Number | H124739TR-ND - Tape & Reel (TR) H124739CT-ND - Cut Tape (CT) H124739DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FX16-21S-0.5SH | |
Description | CONN MULTI-PURP RCPT 21P R/A SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 21 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FX16-21S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 21 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.78700 | ¥157.87 |
25 | ¥15.11160 | ¥377.79 |
50 | ¥14.77520 | ¥738.76 |
100 | ¥14.10370 | ¥1,410.37 |
250 | ¥12.76060 | ¥3,190.15 |
500 | ¥11.75316 | ¥5,876.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.07410 | ¥10,074.10 |
2,000 | ¥9.73830 | ¥19,476.60 |
3,000 | ¥9.40249 | ¥28,207.47 |
5,000 | ¥8.93236 | ¥44,661.80 |