FX16-21S-0.5SH(30) | ||
---|---|---|
DigiKey Part Number | FX16-21S-0.5SH(30)-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FX16-21S-0.5SH(30) | |
Description | CONN MULTI-PURP RCPT 21P R/A SMD | |
Customer Reference | ||
Detailed Description | 21 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FX16-21S-0.5SH(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 21 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥24.92610 | ¥2,492.61 |