FX16-21P-0.5SDL | ||
---|---|---|
DigiKey Part Number | FX16-21P-0.5SDL-ND | |
Manufacturer | ||
Manufacturer Product Number | FX16-21P-0.5SDL | |
Description | CONN MULTI-PURP PLUG 21P SLD R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 21 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line), Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FX16-21P-0.5SDL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 21 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Features | Locking Ramp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.04000 | ¥15.04 |
10 | ¥13.12200 | ¥131.22 |
25 | ¥12.56240 | ¥314.06 |
40 | ¥12.28425 | ¥491.37 |
90 | ¥11.72589 | ¥1,055.33 |
270 | ¥10.60885 | ¥2,864.39 |
450 | ¥9.77136 | ¥4,397.11 |
990 | ¥8.37537 | ¥8,291.62 |
2,430 | ¥7.81699 | ¥18,995.29 |