FX10-144IP-32D-8PH(03)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10-144IP-32D-8PH(03)

DigiKey Part Number
H125515-ND
Manufacturer
Manufacturer Product Number
FX10-144IP-32D-8PH(03)
Description
CONN INTERPOSER 144P STACK GOLD
Customer Reference
Detailed Description
144 Position Connector Interposer Stacking Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10-144IP-32D-8PH(03) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Interposer
Number of Positions
144
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Stacking
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
11mm ~ 13mm
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/11/30
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥57.42640¥2,871.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.