FH35C-31S-0.3SHW(99) | ||
---|---|---|
DigiKey Part Number | H122273TR-ND - Tape & Reel (TR) H122273CT-ND - Cut Tape (CT) H122273DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH35C-31S-0.3SHW(99) | |
Description | CONN FPC 31POS 0.3MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 31 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH35C-31S-0.3SHW(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 31 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.39500 | ¥223.95 |
25 | ¥21.21280 | ¥530.32 |
50 | ¥20.72040 | ¥1,036.02 |
100 | ¥19.73360 | ¥1,973.36 |
250 | ¥17.26688 | ¥4,316.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.77366 | ¥8,386.83 |
1,000 | ¥14.30692 | ¥14,306.92 |
1,500 | ¥13.81354 | ¥20,720.31 |
2,500 | ¥13.32019 | ¥33,300.47 |
5,000 | ¥12.82686 | ¥64,134.30 |