FH72-31S-0.3SHW | |
---|---|
DigiKey Part Number | 26-FH72-31S-0.3SHWTR-ND - Tape & Reel (TR) 26-FH72-31S-0.3SHWCT-ND - Cut Tape (CT) 26-FH72-31S-0.3SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH72-31S-0.3SHW |
Description | CONN FPC TOP 31POS 0.3MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 31 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.86400 | ¥128.64 |
25 | ¥12.31400 | ¥307.85 |
50 | ¥12.03980 | ¥601.99 |
100 | ¥11.49230 | ¥1,149.23 |
250 | ¥10.39764 | ¥2,599.41 |
500 | ¥9.57670 | ¥4,788.35 |
1,000 | ¥8.20853 | ¥8,208.53 |
2,500 | ¥7.66129 | ¥19,153.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥7.27823 | ¥43,669.38 |