FH34SRJ-8S-0.5SH(50) | ||
---|---|---|
DigiKey Part Number | H125774TR-ND - Tape & Reel (TR) H125774CT-ND - Cut Tape (CT) H125774DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH34SRJ-8S-0.5SH(50) | |
Description | CONN FFC FPC 8POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH34SRJ-8S-0.5SH(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.51329 | ¥17,566.45 |
10,000 | ¥3.33762 | ¥33,376.20 |
15,000 | ¥3.26233 | ¥48,934.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.14900 | ¥61.49 |
25 | ¥5.89760 | ¥147.44 |
50 | ¥5.77120 | ¥288.56 |
100 | ¥5.52080 | ¥552.08 |
250 | ¥5.01888 | ¥1,254.72 |
500 | ¥4.51712 | ¥2,258.56 |
1,000 | ¥4.01519 | ¥4,015.19 |
2,500 | ¥3.63874 | ¥9,096.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.58400 | ¥65.84 |
25 | ¥6.31480 | ¥157.87 |
50 | ¥6.17840 | ¥308.92 |
100 | ¥5.90990 | ¥590.99 |
250 | ¥5.37284 | ¥1,343.21 |
500 | ¥4.83564 | ¥2,417.82 |
1,000 | ¥4.29825 | ¥4,298.25 |
2,500 | ¥3.89530 | ¥9,738.25 |