DM1AA-SF-PEJ(72) | ||
---|---|---|
DigiKey Part Number | H125734-ND | |
Manufacturer | ||
Manufacturer Product Number | DM1AA-SF-PEJ(72) | |
Description | CONN MEMORY SECURE DIGITAL SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DM1AA-SF-PEJ(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 12 (9 + 3) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.114" (2.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.30100 | ¥303.01 |
25 | ¥28.70000 | ¥717.50 |
48 | ¥28.03313 | ¥1,345.59 |
96 | ¥26.69833 | ¥2,563.04 |
240 | ¥23.36108 | ¥5,606.66 |
480 | ¥22.69371 | ¥10,892.98 |
960 | ¥19.35635 | ¥18,582.10 |
2,400 | ¥18.02143 | ¥43,251.43 |