


104D-TCA0-R06 | |
|---|---|
DigiKey Part Number | 4827-104D-TCA0-R06TR-ND - Tape & Reel (TR) 4827-104D-TCA0-R06CT-ND - Cut Tape (CT) 4827-104D-TCA0-R06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104D-TCA0-R06 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 104D-TCA0-R06 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.110" (2.80mm) |
Card Type Secure Digital - SD | Mounting Feature Normal, Standard - Top |
Number of Positions 12 (9 + 3) | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥22.80000 | ¥228.00 |
| 25 | ¥21.36920 | ¥534.23 |
| 50 | ¥20.34680 | ¥1,017.34 |
| 100 | ¥19.37440 | ¥1,937.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥17.93560 | ¥8,071.02 |
| 900 | ¥17.07988 | ¥15,371.89 |
| 1,350 | ¥16.59848 | ¥22,407.95 |
| 2,250 | ¥16.01137 | ¥36,025.58 |
| 3,150 | ¥15.63604 | ¥49,253.53 |
| 4,500 | ¥15.24798 | ¥68,615.91 |





