
DF62W-EP2022PCFA | |
|---|---|
DigiKey Part Number | 26-DF62W-EP2022PCFATR-ND - Tape & Reel (TR) 26-DF62W-EP2022PCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62W-EP2022PCFA |
Description | CONN CRIMP PIN 20-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-EP2022PCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.50500 | ¥15.05 |
| 25 | ¥1.40920 | ¥35.23 |
| 50 | ¥1.34300 | ¥67.15 |
| 100 | ¥1.27850 | ¥127.85 |
| 250 | ¥1.19808 | ¥299.52 |
| 500 | ¥1.14086 | ¥570.43 |
| 1,000 | ¥1.08628 | ¥1,086.28 |
| 2,500 | ¥1.01817 | ¥2,545.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.89721 | ¥13,458.15 |
| 30,000 | ¥0.85439 | ¥25,631.70 |
| 45,000 | ¥0.83031 | ¥37,363.95 |
| 75,000 | ¥0.80094 | ¥60,070.50 |
| 105,000 | ¥0.78217 | ¥82,127.85 |









_tmb.jpg)



