



DF62W-3EP-2.2C | |
|---|---|
DigiKey Part Number | H124899-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-3EP-2.2C |
Description | CONN PLUG HSG 3POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-3EP-2.2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Water Resistant | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥11.85800 | ¥118.58 |
| 25 | ¥11.11760 | ¥277.94 |
| 50 | ¥10.58500 | ¥529.25 |
| 100 | ¥10.07880 | ¥1,007.88 |
| 300 | ¥9.32630 | ¥2,797.89 |
| 500 | ¥8.99584 | ¥4,497.92 |
| 1,000 | ¥8.56649 | ¥8,566.49 |
| 2,500 | ¥8.03040 | ¥20,076.00 |











