
DF57AH-2S-1.2C | |
|---|---|
DigiKey Part Number | DF57AH-2S-1.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF57AH-2S-1.2C |
Description | CONN RCPT 2POS 1.2MM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Black 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57AH-2S-1.2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.08400 | ¥20.84 |
| 25 | ¥1.95480 | ¥48.87 |
| 50 | ¥1.86060 | ¥93.03 |
| 100 | ¥1.77130 | ¥177.13 |
| 250 | ¥1.65984 | ¥414.96 |
| 500 | ¥1.58062 | ¥790.31 |
| 1,000 | ¥1.50504 | ¥1,505.04 |
| 3,000 | ¥1.39266 | ¥4,177.98 |





