DF51K-4DP-2V(800)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K-4DP-2V(800)
DF51K Series Wire-to-Board Connector

DF51K-4DP-2V(800)

DigiKey Part Number
26-DF51K-4DP-2V(800)TR-ND - Tape & Reel (TR)
26-DF51K-4DP-2V(800)CT-ND - Cut Tape (CT)
26-DF51K-4DP-2V(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF51K-4DP-2V(800)
Description
HEADER, 4POS., 2MM PITCH, STRAIG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51K-4DP-2V(800) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.382" (9.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,552
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥8.07900¥80.79
25¥7.56840¥189.21
50¥7.20600¥360.30
100¥6.86200¥686.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥6.41120¥2,243.92
700¥6.10499¥4,273.49
1,050¥5.93274¥6,229.38
1,750¥5.72275¥10,014.81
2,450¥5.58850¥13,691.82
3,500¥5.44971¥19,073.98
8,750¥5.10877¥44,701.74
Manufacturers Standard Package