_sml.jpg)
_sml.jpg)
_sml.jpg)


DF51K-3S-2C(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-3S-2C(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-3S-2C(800) |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-3S-2C(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.84000 | ¥1.84 |
| 10 | ¥1.59600 | ¥15.96 |
| 25 | ¥1.49400 | ¥37.35 |
| 50 | ¥1.42400 | ¥71.20 |
| 100 | ¥1.35560 | ¥135.56 |
| 300 | ¥1.25420 | ¥376.26 |
| 500 | ¥1.20972 | ¥604.86 |
| 1,000 | ¥1.15185 | ¥1,151.85 |
| 2,500 | ¥1.07963 | ¥2,699.08 |



_tmb.jpg)

_tmb.jpg)
_tmb.jpg)


_tmb.jpg)

