DF51K-10DS-2C(800)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K-10DS-2C(800)
DF51K-10DS-2C(800)
DF51K-10DS-2C(800)
Hirose Electric Company DF51K Wire-to-Board Connector | Datasheet Preview

DF51K-10DS-2C(800)

DigiKey Part Number
26-DF51K-10DS-2C(800)-ND
Manufacturer
Manufacturer Product Number
DF51K-10DS-2C(800)
Description
CONN RCPT HSG 10POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51K-10DS-2C(800) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,119
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.10000¥2.10
10¥1.80600¥18.06
25¥1.69040¥42.26
50¥1.60820¥80.41
100¥1.53190¥153.19
300¥1.41700¥425.10
500¥1.36668¥683.34
1,000¥1.30135¥1,301.35
2,500¥1.21982¥3,049.55
Manufacturers Standard Package