DF3xx-4P-2V(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF3xx-4P-2V(xx)
DF3EA-4P-2V(51)
DF3EA-4P-2V(51)

DF3EA-4P-2V(51)

DigiKey Part Number
H125463TR-ND - Tape & Reel (TR)
H125463CT-ND - Cut Tape (CT)
H125463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3EA-4P-2V(51)
Description
CONN HEADER SMD 4POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3EA-4P-2V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.232" (5.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
7.5mm, 7.7mm, 8.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,637
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.63900¥46.39
100¥3.94290¥394.29
500¥3.51882¥1,759.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.73176¥3,731.76
2,000¥3.55359¥7,107.18
3,000¥3.45341¥10,360.23
5,000¥3.33118¥16,655.90
7,000¥3.25305¥22,771.35
10,000¥3.17227¥31,722.70
25,000¥2.97387¥74,346.75
Manufacturers Standard Package