
DF37NC-16DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124696TR-ND - Tape & Reel (TR) H124696CT-ND - Cut Tape (CT) H124696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NC-16DS-0.4V(53) |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC-16DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥5.34200 | ¥53.42 |
| 25 | ¥5.00800 | ¥125.20 |
| 50 | ¥4.76820 | ¥238.41 |
| 100 | ¥4.53910 | ¥453.91 |
| 250 | ¥4.25480 | ¥1,063.70 |
| 500 | ¥4.05138 | ¥2,025.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.23421 | ¥4,234.21 |
| 2,000 | ¥4.03206 | ¥8,064.12 |
| 3,000 | ¥3.91834 | ¥11,755.02 |
| 5,000 | ¥3.77970 | ¥18,898.50 |
| 7,000 | ¥3.69107 | ¥25,837.49 |
| 10,000 | ¥3.59943 | ¥35,994.30 |



