DF36A-50P-SHL | ||
---|---|---|
DigiKey Part Number | 26-DF36A-50P-SHLTR-ND - Tape & Reel (TR) 26-DF36A-50P-SHLCT-ND - Cut Tape (CT) 26-DF36A-50P-SHLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF36A-50P-SHL | |
Description | CONN COVER FOR 50POS PLUG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shield For DF36 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | DF36A-50P-SHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 50 | |
For Use With/Related Products | DF36 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.31200 | ¥57.80 |
50 | ¥2.12340 | ¥106.17 |
100 | ¥2.04000 | ¥204.00 |
250 | ¥1.83196 | ¥457.99 |
500 | ¥1.74882 | ¥874.41 |
1,000 | ¥1.45736 | ¥1,457.36 |
2,500 | ¥1.33242 | ¥3,331.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.16587 | ¥11,658.70 |
20,000 | ¥1.12423 | ¥22,484.60 |
30,000 | ¥1.10757 | ¥33,227.10 |
50,000 | ¥1.08259 | ¥54,129.50 |