DF36A-40S-0.4V(51) | ||
---|---|---|
DigiKey Part Number | DF36A-40S-0.4V(51)TR-ND - Tape & Reel (TR) DF36A-40S-0.4V(51)CT-ND - Cut Tape (CT) DF36A-40S-0.4V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF36A-40S-0.4V(51) | |
Description | CONN RCPT 40POS 0.016 GOLD SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF36A-40S-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Metal Cover, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.90µin (0.099µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥12.92600 | ¥129.26 |
25 | ¥12.37680 | ¥309.42 |
50 | ¥12.10380 | ¥605.19 |
100 | ¥11.55330 | ¥1,155.33 |
250 | ¥10.45268 | ¥2,613.17 |
500 | ¥9.62752 | ¥4,813.76 |
1,000 | ¥8.25220 | ¥8,252.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.80874 | ¥27,234.96 |