DF36A-25P-SHL | ||
---|---|---|
DigiKey Part Number | DF36A-25P-SHL-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DF36A-25P-SHL | |
Description | CONN COVER FOR 25POS PLUG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shield For DF36 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | DF36A-25P-SHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 25 | |
For Use With/Related Products | DF36 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.78426 | ¥7,842.60 |