DF36A-30P-SHL | ||
---|---|---|
DigiKey Part Number | 26-DF36A-30P-SHLTR-ND - Tape & Reel (TR) 26-DF36A-30P-SHLCT-ND - Cut Tape (CT) 26-DF36A-30P-SHLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF36A-30P-SHL | |
Description | CONN COVER FOR 30POS PLUG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shield For DF36 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | DF36A-30P-SHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 30 | |
For Use With/Related Products | DF36 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.81000 | ¥18.10 |
25 | ¥1.60640 | ¥40.16 |
50 | ¥1.50040 | ¥75.02 |
100 | ¥1.39270 | ¥139.27 |
250 | ¥1.23236 | ¥308.09 |
500 | ¥1.17864 | ¥589.32 |
1,000 | ¥0.96435 | ¥964.35 |
2,500 | ¥0.88400 | ¥2,210.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.77687 | ¥7,768.70 |
20,000 | ¥0.75007 | ¥15,001.40 |
30,000 | ¥0.72329 | ¥21,698.70 |
50,000 | ¥0.69650 | ¥34,825.00 |