DF22R-2P-7.92DS(53) | ||
---|---|---|
DigiKey Part Number | 26-DF22R-2P-7.92DS(53)-ND | |
Manufacturer | ||
Manufacturer Product Number | DF22R-2P-7.92DS(53) | |
Description | CONN HEADER R/A 2POS 7.92MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.312" (7.92mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.354" (9.00mm) | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 0.480" (12.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 1000VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.74400 | ¥97.44 |
100 | ¥8.70600 | ¥870.60 |
500 | ¥7.25510 | ¥3,627.55 |
1,000 | ¥6.21858 | ¥6,218.58 |
5,000 | ¥5.51381 | ¥27,569.05 |
10,000 | ¥5.38944 | ¥53,894.40 |