DF1B-24PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-24PR

DigiKey Part Number
H3835-ND
Manufacturer
Manufacturer Product Number
DF1B-24PR
Description
CONN PIN 24AWG IDC TIN
Customer Reference
Detailed Description
Pin Contact Tin 24 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
DF1B-24PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
IDC
Wire Gauge
24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.80200¥8.02
25¥0.74760¥18.69
50¥0.71280¥35.64