DF14-30P-1.25H(52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-30P-1.25H(52)

DigiKey Part Number
26-DF14-30P-1.25H(52)TR-ND - Tape & Reel (TR)
26-DF14-30P-1.25H(52)CT-ND - Cut Tape (CT)
26-DF14-30P-1.25H(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF14-30P-1.25H(52)
Description
CONN HEADER SMD R/A 30POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 30 position 0.049" (1.25mm)
EDA/CAD Models
DF14-30P-1.25H(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.087" (2.21mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,890
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥18.66400¥186.64
100¥15.85830¥1,585.83
500¥14.15516¥7,077.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.48461¥14,484.61
2,000¥13.79383¥27,587.66
3,000¥13.40515¥40,215.45
5,000¥12.93121¥64,656.05
Manufacturers Standard Package