DF12NB(4.0)-40DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(4.0)-40DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(4.0)-40DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(4.0)-40DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(4.0)-40DP-0.5V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(4.0)-40DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.69100 | ¥116.91 |
25 | ¥11.19480 | ¥279.87 |
50 | ¥10.94540 | ¥547.27 |
100 | ¥10.44790 | ¥1,044.79 |
250 | ¥9.45284 | ¥2,363.21 |
500 | ¥8.70658 | ¥4,353.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.58716 | ¥7,587.16 |
2,000 | ¥7.33425 | ¥14,668.50 |
3,000 | ¥7.08135 | ¥21,244.05 |
5,000 | ¥6.72727 | ¥33,636.35 |
10,000 | ¥6.57554 | ¥65,755.40 |