MT48H16M32LFB5-6 IT:C | |
---|---|
DigiKey Part Number | MT48H16M32LFB5-6IT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT48H16M32LFB5-6 IT:C |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 166 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H16M32LFB5-6 IT:C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥51.57100 | ¥515.71 |
25 | ¥50.49400 | ¥1,262.35 |
40 | ¥50.32125 | ¥2,012.85 |
80 | ¥45.15238 | ¥3,612.19 |
230 | ¥43.78722 | ¥10,071.06 |
440 | ¥41.63855 | ¥18,320.96 |
1,440 | ¥40.18669 | ¥57,868.83 |