DF11-10DEP-2A | ||
---|---|---|
DigiKey Part Number | H2931-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-10DEP-2A | |
Description | CONN ADAPT PLUG/PLUG 10POS 2MM | |
Customer Reference | ||
Detailed Description | 10 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-10DEP-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.09100 | ¥60.91 |
25 | ¥5.84520 | ¥146.13 |
50 | ¥5.72020 | ¥286.01 |
100 | ¥5.47240 | ¥547.24 |
250 | ¥4.97488 | ¥1,243.72 |
500 | ¥4.47738 | ¥2,238.69 |
1,000 | ¥3.97989 | ¥3,979.89 |
2,500 | ¥3.60679 | ¥9,016.98 |