DF11-8DEP-2A | ||
---|---|---|
DigiKey Part Number | H2930-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-8DEP-2A | |
Description | CONN ADAPT PLUG/PLUG 8POS 2MM | |
Customer Reference | ||
Detailed Description | 8 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-8DEP-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.26040 | ¥131.51 |
50 | ¥5.14900 | ¥257.45 |
100 | ¥4.92480 | ¥492.48 |
250 | ¥4.47736 | ¥1,119.34 |
500 | ¥4.02964 | ¥2,014.82 |
1,000 | ¥3.58190 | ¥3,581.90 |
2,500 | ¥3.24611 | ¥8,115.27 |