BM28B0.6-30DS/2-0.35V(53) | ||
---|---|---|
DigiKey Part Number | H125604TR-ND - Tape & Reel (TR) H125604CT-ND - Cut Tape (CT) H125604DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM28B0.6-30DS/2-0.35V(53) | |
Description | CONN RCPT 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BM28B0.6-30DS/2-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.23346 | ¥5,233.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.98600 | ¥69.86 |
25 | ¥6.68880 | ¥167.22 |
50 | ¥6.53960 | ¥326.98 |
100 | ¥6.24240 | ¥624.24 |
250 | ¥5.64804 | ¥1,412.01 |
500 | ¥5.23346 | ¥2,616.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93300 | ¥99.33 |
25 | ¥9.51280 | ¥237.82 |
50 | ¥9.30280 | ¥465.14 |
100 | ¥8.88010 | ¥888.01 |
250 | ¥8.03432 | ¥2,008.58 |
500 | ¥7.40006 | ¥3,700.03 |