BM28B0.6-30DP/2-0.35V(53) | ||
---|---|---|
DigiKey Part Number | H125592TR-ND - Tape & Reel (TR) H125592CT-ND - Cut Tape (CT) H125592DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM28B0.6-30DP/2-0.35V(53) | |
Description | CONN HDR 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BM28B0.6-30DP/2-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.54920 | ¥238.73 |
50 | ¥9.34380 | ¥467.19 |
100 | ¥8.93830 | ¥893.83 |
250 | ¥8.12560 | ¥2,031.40 |
500 | ¥7.31306 | ¥3,656.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.50049 | ¥6,500.49 |
2,000 | ¥6.09421 | ¥12,188.42 |
3,000 | ¥5.89108 | ¥17,673.24 |
5,000 | ¥5.68793 | ¥28,439.65 |
10,000 | ¥5.40353 | ¥54,035.30 |