BM28B0.6-16DP/2-0.35V(53) | ||
---|---|---|
DigiKey Part Number | H125589TR-ND - Tape & Reel (TR) H125589CT-ND - Cut Tape (CT) H125589DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM28B0.6-16DP/2-0.35V(53) | |
Description | CONN HDR 16POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BM28B0.6-16DP/2-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.71700 | ¥77.17 |
25 | ¥7.40480 | ¥185.12 |
50 | ¥7.24720 | ¥362.36 |
100 | ¥6.93200 | ¥693.20 |
250 | ¥6.30148 | ¥1,575.37 |
500 | ¥5.67134 | ¥2,835.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.04120 | ¥5,041.20 |
2,000 | ¥4.72612 | ¥9,452.24 |
3,000 | ¥4.56858 | ¥13,705.74 |
5,000 | ¥4.41105 | ¥22,055.25 |
10,000 | ¥4.19049 | ¥41,904.90 |