BM28B0.6-16DS/2-0.35V(53) | |
---|---|
DigiKey Part Number | H125601TR-ND - Tape & Reel (TR) H125601CT-ND - Cut Tape (CT) H125601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-16DS/2-0.35V(53) |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-16DS/2-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.18360 | ¥204.59 |
50 | ¥8.00960 | ¥400.48 |
100 | ¥7.66150 | ¥766.15 |
250 | ¥6.96524 | ¥1,741.31 |
500 | ¥6.26874 | ¥3,134.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.34906 | ¥5,349.06 |
2,000 | ¥5.01476 | ¥10,029.52 |
3,000 | ¥4.84758 | ¥14,542.74 |
5,000 | ¥4.68042 | ¥23,402.10 |
10,000 | ¥4.44640 | ¥44,464.00 |