BM23FR0.8-18DS-0.35V(895) | ||
---|---|---|
DigiKey Part Number | H125640TR-ND - Tape & Reel (TR) H125640CT-ND - Cut Tape (CT) H125640DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM23FR0.8-18DS-0.35V(895) | |
Description | CONN RCPT 18POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 18 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BM23FR0.8-18DS-0.35V(895) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 18 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.51000 | ¥9.51 |
10 | ¥8.04900 | ¥80.49 |
25 | ¥7.72000 | ¥193.00 |
50 | ¥7.55420 | ¥377.71 |
100 | ¥7.22580 | ¥722.58 |
250 | ¥6.56892 | ¥1,642.23 |
500 | ¥5.91202 | ¥2,956.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.25513 | ¥5,255.13 |
2,000 | ¥4.92669 | ¥9,853.38 |
3,000 | ¥4.76246 | ¥14,287.38 |
5,000 | ¥4.59824 | ¥22,991.20 |
10,000 | ¥4.36833 | ¥43,683.30 |