
BM23FR0.6-20DP-0.35V(895) | |
|---|---|
DigiKey Part Number | H125619TR-ND - Tape & Reel (TR) H125619CT-ND - Cut Tape (CT) H125619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-20DP-0.35V(895) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-20DP-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.48329 | ¥4,483.29 |
| 2,000 | ¥4.26927 | ¥8,538.54 |
| 3,000 | ¥4.14890 | ¥12,446.70 |
| 5,000 | ¥4.00207 | ¥20,010.35 |
| 7,000 | ¥3.90823 | ¥27,357.61 |
| 10,000 | ¥3.81119 | ¥38,111.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥6.21000 | ¥62.10 |
| 25 | ¥5.81840 | ¥145.46 |
| 50 | ¥5.54060 | ¥277.03 |
| 100 | ¥5.27510 | ¥527.51 |
| 250 | ¥4.94448 | ¥1,236.12 |
| 500 | ¥4.70814 | ¥2,354.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥6.75600 | ¥67.56 |
| 25 | ¥6.47680 | ¥161.92 |
| 50 | ¥6.33940 | ¥316.97 |
| 100 | ¥6.06400 | ¥606.40 |
| 250 | ¥5.51240 | ¥1,378.10 |
| 500 | ¥4.96118 | ¥2,480.59 |


