BM10NB(0.8)-40DS-0.4V(51) | |
---|---|
DigiKey Part Number | H11828TR-ND - Tape & Reel (TR) H11828CT-ND - Cut Tape (CT) H11828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10NB(0.8)-40DS-0.4V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10NB(0.8)-40DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.57100 | ¥85.71 |
25 | ¥8.21960 | ¥205.49 |
50 | ¥8.04560 | ¥402.28 |
100 | ¥7.69590 | ¥769.59 |
250 | ¥6.99644 | ¥1,749.11 |
500 | ¥6.29682 | ¥3,148.41 |
1,000 | ¥5.59716 | ¥5,597.16 |
2,500 | ¥5.07242 | ¥12,681.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥4.65263 | ¥37,221.04 |
16,000 | ¥4.54769 | ¥72,763.04 |