
CL681565 | |
|---|---|
DigiKey Part Number | 4654-CL681565-ND |
Manufacturer | |
Manufacturer Product Number | CL681565 |
Description | SPRING TERM M4L SPT3 YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature Fluted Yellow Nickel |
Datasheet | Datasheet |
EDA/CAD Models | CL681565 Models |
Category | Material - Body Brass |
Manufacturer CLIFF Electronic Components Ltd | Plating - Body Nickel |
Packaging Bulk | Color Yellow |
Part Status Active | Cross Hole Diameter 0.177" (4.50mm) |
Type Miniature | Head Size 0.496" OD x 0.591" L (12.60mm x 15.00mm) |
Head Style Fluted | Material - Insulation Acrylonitrile Butadiene Styrene (ABS) |
Termination Threaded | Nut Material Brass |
Termination Thread M4 | Nut Plating Nickel |
Current Rating (Amps) 15 A | Voltage Rating 48V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.72000 | ¥25.72 |
| 10 | ¥21.86500 | ¥218.65 |
| 25 | ¥20.49240 | ¥512.31 |
| 50 | ¥19.51160 | ¥975.58 |
| 100 | ¥18.57960 | ¥1,857.96 |
| 300 | ¥17.19337 | ¥5,158.01 |
| 500 | ¥16.58464 | ¥8,292.32 |
| 1,000 | ¥15.79348 | ¥15,793.48 |
| 2,500 | ¥14.80542 | ¥37,013.55 |







