Binding Post Connector Miniature Fluted Red Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL681560

DigiKey Part Number
4654-CL681560-ND
Manufacturer
Manufacturer Product Number
CL681560
Description
SPRING TERMINAL M4L SPT3 RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Miniature Fluted Red Nickel
Datasheet
 Datasheet
EDA/CAD Models
CL681560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Brass
Manufacturer
CLIFF Electronic Components Ltd
Plating - Body
Nickel
Packaging
Bulk
Color
Red
Part Status
Active
Cross Hole Diameter
0.177" (4.50mm)
Type
Miniature
Head Size
0.496" OD x 0.591" L (12.60mm x 15.00mm)
Head Style
Fluted
Material - Insulation
Acrylonitrile Butadiene Styrene (ABS)
Termination
Threaded
Nut Material
Brass
Termination Thread
M4
Nut Plating
Nickel
Current Rating (Amps)
15 A
Voltage Rating
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.75000¥21.75
5¥20.79000¥103.95
10¥20.36800¥203.68
25¥19.84080¥496.02
50¥19.44880¥972.44
100¥19.06260¥1,906.26
300¥18.46800¥5,540.40
500¥18.19790¥9,098.95
1,000¥17.83735¥17,837.35
Manufacturers Standard Package