S6405 | ||
---|---|---|
DigiKey Part Number | 3720-S6405-ND | |
Manufacturer | ||
Manufacturer Product Number | S6405 | |
Description | SUNRUNNER CLIP | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.200" ~ 0.330" (5.08mm ~ 8.38mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.200" ~ 0.330" (5.08mm ~ 8.38mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 0.970" (24.64mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.390" (9.91mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.090" (2.29mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.58700 | ¥35.87 |
25 | ¥3.27760 | ¥81.94 |
50 | ¥3.08380 | ¥154.19 |
100 | ¥2.95550 | ¥295.55 |
250 | ¥2.69828 | ¥674.57 |
500 | ¥2.56978 | ¥1,284.89 |
1,000 | ¥2.26207 | ¥2,262.07 |