S6445 | ||
---|---|---|
DigiKey Part Number | 3720-S6445-ND | |
Manufacturer | ||
Manufacturer Product Number | S6445 | |
Description | SUNRUNNER CLIP BULK * | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.200" ~ 0.330" (5.08mm ~ 8.38mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.200" ~ 0.330" (5.08mm ~ 8.38mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 0.970" (24.64mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.390" (9.91mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.090" (2.29mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.30000 | ¥5.30 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.20000 | ¥105.00 |
50 | ¥3.95060 | ¥197.53 |
100 | ¥3.78650 | ¥378.65 |
250 | ¥3.45760 | ¥864.40 |
500 | ¥3.29290 | ¥1,646.45 |
1,000 | ¥2.71656 | ¥2,716.56 |
2,500 | ¥2.46963 | ¥6,174.07 |