S6505 | ||
---|---|---|
DigiKey Part Number | 3720-S6505-ND | |
Manufacturer | ||
Manufacturer Product Number | S6505 | |
Description | SUNRUNNER 4-2U CLIP 100/BAG | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.250" ~ 1.000" (6.35mm ~ 25.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.250" ~ 1.000" (6.35mm ~ 25.40mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 1.340" (34.04mm) | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.020" (0.50mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.55700 | ¥75.57 |
25 | ¥7.25240 | ¥181.31 |
50 | ¥7.09600 | ¥354.80 |
100 | ¥6.78820 | ¥678.82 |
250 | ¥6.17112 | ¥1,542.78 |
500 | ¥5.55384 | ¥2,776.92 |
1,000 | ¥4.93682 | ¥4,936.82 |
2,500 | ¥4.47398 | ¥11,184.95 |