151-02189 | |
---|---|
DigiKey Part Number | 1436-1971-ND |
Manufacturer | |
Manufacturer Product Number | 151-02189 |
Description | CBL CLIP 90DEG METAL EDGE CLIP 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.161" ~ 0.276" (4.10mm ~ 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.161" ~ 0.276" (4.10mm ~ 7.00mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 0.726" (18.44mm) | |
Width | 0.456" (11.57mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥7.83700 | ¥78.37 |
25 | ¥7.51400 | ¥187.85 |
50 | ¥7.35600 | ¥367.80 |
100 | ¥7.03560 | ¥703.56 |
300 | ¥6.39637 | ¥1,918.91 |
500 | ¥5.75666 | ¥2,878.33 |
1,000 | ¥5.11702 | ¥5,117.02 |
2,500 | ¥4.63732 | ¥11,593.30 |