2455 | ||
---|---|---|
DigiKey Part Number | 3720-2455-ND | |
Manufacturer | ||
Manufacturer Product Number | 2455 | |
Description | DP 3.0 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 3.000" (76.20mm) Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 3.000" (76.20mm) | |
Flange Diameter | 3.160" (80.26mm) | |
Panel Thickness | 0.740" (18.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.68500 | ¥106.85 |
25 | ¥10.23080 | ¥255.77 |
50 | ¥10.00300 | ¥500.15 |
100 | ¥9.54820 | ¥954.82 |
300 | ¥8.63873 | ¥2,591.62 |
600 | ¥7.95673 | ¥4,774.04 |
1,200 | ¥6.82004 | ¥8,184.05 |
2,700 | ¥6.36540 | ¥17,186.58 |