62MP2500 | ||
---|---|---|
DigiKey Part Number | RPC7060-ND | |
Manufacturer | ||
Manufacturer Product Number | 62MP2500 | |
Description | HOLE PLUG 2.500" NYLON BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 2.500" (63.50mm) 2 1/2" Nylon Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 2.500" (63.50mm) 2 1/2" | |
Flange Diameter | 2.775" (70.49mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.22000 | ¥8.22 |
10 | ¥6.94700 | ¥69.47 |
25 | ¥6.66360 | ¥166.59 |
50 | ¥6.52180 | ¥326.09 |
100 | ¥6.23820 | ¥623.82 |
300 | ¥5.67113 | ¥1,701.34 |
500 | ¥5.10402 | ¥2,552.01 |
1,000 | ¥4.99219 | ¥4,992.19 |