2790 | ||
---|---|---|
DigiKey Part Number | 3720-2790-ND | |
Manufacturer | ||
Manufacturer Product Number | 2790 | |
Description | DP 2.5 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 2.500" (63.50mm) Nylon Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 2.500" (63.50mm) | |
Flange Diameter | 2.710" (68.83mm) | |
Panel Thickness | 0.750" (19.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.65600 | ¥66.56 |
25 | ¥6.38200 | ¥159.55 |
50 | ¥6.24600 | ¥312.30 |
100 | ¥5.97390 | ¥597.39 |
450 | ¥4.88798 | ¥2,199.59 |
900 | ¥4.75207 | ¥4,276.86 |
1,350 | ¥4.34479 | ¥5,865.47 |
2,700 | ¥3.93747 | ¥10,631.17 |