62MP3000 | |
---|---|
DigiKey Part Number | 145-62MP3000-ND |
Manufacturer | |
Manufacturer Product Number | 62MP3000 |
Description | HOLE PLUG, SNAP IN, 3.000 IN HOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 3.000" (76.20mm) Nylon Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 3.000" (76.20mm) | |
Flange Diameter | 3.171" (80.54mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.68000 | ¥23.68 |
10 | ¥20.62500 | ¥206.25 |
100 | ¥18.42870 | ¥1,842.87 |
1,000 | ¥13.16361 | ¥13,163.61 |
5,000 | ¥11.67169 | ¥58,358.45 |