
99328 | |
|---|---|
DigiKey Part Number | 4862-99328-ND |
Manufacturer | |
Manufacturer Product Number | 99328 |
Description | CABLE GLAND 30-38MM PG42 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG42 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.181" (30.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | PG42 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.06000 | ¥75.06 |
| 10 | ¥63.81800 | ¥638.18 |
| 30 | ¥59.05100 | ¥1,771.53 |
| 50 | ¥56.95940 | ¥2,847.97 |
| 100 | ¥54.24110 | ¥5,424.11 |
| 250 | ¥50.84624 | ¥12,711.56 |
| 500 | ¥48.42100 | ¥24,210.50 |
| 1,000 | ¥46.11221 | ¥46,112.21 |










