98154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98151

DigiKey Part Number
4862-98151-ND
Manufacturer
Manufacturer Product Number
98151
Description
ANACONDA SEALTITE HTDL PG21-3/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.831" (21.10mm) 148' (45.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.831" (21.10mm)
Diameter - Outside
1.039" (26.40mm)
Material
Steel, Galvanized, PVC Coated
Color
Black
Length
148' (45.00m)
Wall Thickness
-
Operating Temperature
-45°C ~ 105°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17,014.80000¥17,014.80
Manufacturers Standard Package