97585
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97587

DigiKey Part Number
4862-97587-ND
Manufacturer
Manufacturer Product Number
97587
Description
CONDUIT TYPE SPR-EDU-AS PG48 L:
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Silver Steel, Galvanized Convoluted - Braided Wire Loom, Protective Hose 1.929" (49.00mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted - Braided
Diameter - Inside
1.929" (49.00mm)
Diameter - Outside
2.205" (56.00mm)
Material
Steel, Galvanized
Color
Silver
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
220°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,910.85000¥10,910.85
2¥10,034.84500¥20,069.69
3¥9,665.08000¥28,995.24
Manufacturers Standard Package